Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-J08B2B
Manufacturer Part #:

J08B2B

Manufacturer:

Description: Power Outlet Strips 8 OUT 15 FT. CORD ON/OFF CKT BRKR
Silverlight Page 2,105, Mouser Enhanced Catalog
PDF Page 2,105, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 8
Data Line Protection: N
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 8 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.19
  5: $61.74
  10: $60.76
  25: $56.97
  50: $55.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5219
RF Connectors TRIAXIAL JACK BLKHD
Pomona Electronics
1: $22.29
HWS150-24/A
Linear and Switching Power Supplies 156W 24V 6.5A ...
TDK-Lambda
1: $216.00
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
BK/GMC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.80
1786187
Pluggable Terminal Blocks IC 2 5/ 3-ST-5 08 5.08mm ...
Phoenix Contact
1: $3.82
NE8FDP
Ethernet & Telecom Connectors Ni SHELL FEEDTHRU
Neutrik
1: $11.37
PSA15LN3-120-R
Linear and Switching Power Supplies 15W 12V 1.25A
Phihong
1: $19.11
30-9531
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
PBPA19001BK2
Racks & Rack Cabinet Accessories 1.75" BLACK PANEL
Hammond Manufacturing
1: $9.84
30-9530
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
1779990
Pluggable Terminal Blocks MSTBT 2 5/ 3-ST-5 08
Phoenix Contact
1: $4.01
CN-5712
Enclosures, Boxes, & Cases 8.75 X 5.74 X 4.22
Bud Industries
1: $29.79
08433-0
Cable Ties WIRE TIE 4" BLK
Avery Dennison
1: $0.10
156-1926-E
D-Sub High Density Connectors 26 P HD SDR FEMALE
Kobiconn
1: $2.24
280-CR5-0.43-RC
Wirewound Resistors - Through Hole 0.43ohms 5% Tol
Xicon
1: $0.44
1733635
Fixed Terminal Blocks SMKDSP 1.5/8-5.08
Phoenix Contact
1: $4.09
62112421-0-0-N
Rocker Switches & Paddle Switches DPDT ON-NONE-ON
Carling Technologies
1: $2.07
D3M-01L2
Basic / Snap Action Switches HNGE RLR LVR SPST-NC
Omron Electronics
1: $3.55
REA101M1JBK-1012P
Aluminum Electrolytic Capacitors - Leaded 63V 100u ...
Lelon
1: $0.16
PX0579/48
AC Power Entry Modules VERTICLE FLANGE MNT 4.8MM T ...
Bulgin
1: $1.74


This product is also available in:
682250008