|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
681-J06B0B20
Manufacturer Part #:

J06B0B20

Manufacturer:

Description:
Power Outlet Strips 6 OUT 6 FT. CORD 20A CKT BRKR
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Brand: Wiremold
Number of Outlets: 6
Data Line Protection: Not Protected
Cord Length: 6 ft
Mounting Style: Rack
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Factory Pack Quantity: 1
Unit Weight: 3.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.15
5:
$85.29
10:
$79.29
25:
$77.14
50:
$53.28

To add to a project, please Log In.

156058099 106889023