|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
681-IEC5
Manufacturer Part #:

IEC5

Manufacturer:

Description:
Power Outlet Strips 5 OUT NO CORD 220V CKT BRKR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Wiremold
Number of Outlets: 5
Data Line Protection: Not Protected
Output Voltage: 250 V
Current Rating: 10 A
Cable Type: Cord Type US
Factory Pack Quantity: 1
Unit Weight: 1.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BZ-2RQ1-A2 Basic / Snap Action Switches 1,088
2775016 DIN Rail Terminal Blocks 1,151
DPP50-24 DIN Rail Power Supplies 149
1-2199298-3 IC & Component Sockets 33,487
499252-3 Headers & Wire Housings 1,507
2775456 DIN Rail Terminal Blocks 21
M2012SS1W30 Toggle Switches 10
0203438 Terminal Block Tools & Accessories 55
RH010R0500FC02 Wirewound Resistors - Chassis Mount 19
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.93
5:
$44.77
25:
$42.79
100:
$41.56
250:
$40.94

To add to a project, please Log In.

101067277 106889023 156058099 188492425