Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-7712ULBD20R
Manufacturer Part #:

7712ULBD20R

Manufacturer:

Description: Power Outlet Strips 12 OUT 15 FT. CORD 20A 77" LONG
Silverlight Page 2,105, Mouser Enhanced Catalog
PDF Page 2,105, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Data Line Protection: N
Cord Length: 15 ft
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.46
  5: $115.66
  25: $107.17
  100: $101.21
  250: Quote

To add to a project, please Log In.


This product is also available in:
000000001