Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-63100
Manufacturer Part #:

63100

Manufacturer:

Description: Power Outlet Strips 6 OUT 33" CORD PWR STRIP PLAS
Silverlight Page 2,271, Mouser Enhanced Catalog
PDF Page 2,271, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 6
Data Line Protection: N
Output Voltage: 120 V
Cable Type: Cord Type US
Product: Power Outlet Strips
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
124 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.00
  5: $7.30
  10: $6.66
  25: $6.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
PS-121000
Sealed Lead Acid Battery 12V 100.0AH 5000mA UNIV A ...
Power-Sonic
1: $289.85
112116
RF Connectors BNC STRAIGHT PLUG 58/LMR 195
Amphenol Connex
1: $1.59
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
300568EZ
Ethernet & Telecom Connectors 8 POS. EZ-PLUG CAT5
Bomar Interconnect
1: $1.46
DC11.0001.003
AC Power Entry Modules Screw-on 1-pole 10A Non-ill ...
Schurter
1: $8.31
73-7791-3
Cable Assemblies BLACK 3'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.01
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
DMS-40PC-1-GS-C
Digital Panel Meters 4.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $77.91
STTH1R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.38
172100
RF Connectors N STRAIGHT CRIMP PLUG RG58
Amphenol Connex
1: $4.01
DA12-120US-M
Plug-In AC Adapters 12W 12VDC Output US AC 2 prong ...
Emerson / Astec Power
1: $13.21
PSA05F-050Q-H
Plug-In AC Adapters 5W 5V 1A W/US Plug USB Output
Phihong
1: $7.90
17609 10 B1
AC Power Cords 16AWG R/A RECP 9FT 10IN (3.0m) BLK
Volex
1: $12.35
ECE-A1HN470U
Aluminum Electrolytic Capacitors - Leaded 47uF 50V
Panasonic Electronic Components
1: $0.39
77001N
Power Outlet Strips 8 OUT 6' CORD ON/OFF CKT BRKR
Wiremold
1: $29.93


This product is also available in:
000000001