Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-2817
Manufacturer Part #:

2817

Manufacturer:

Description: Wire Ducting Internal elbow For 2800 raceway
Silverlight Page 2,551, Mouser Enhanced Catalog
PDF Page 2,551, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Wiremold
Product Category: Wire Ducting
RoHS: In Transition
Type: Fittings, 90 Deg Elbow, Internal
Material: Polyvinyl Chloride (PVC)
Color: Ivory
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.17
  5: $2.08
  10: $1.96
  25: $1.84
  50: $1.63
  100: $1.40
  200: $1.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
LR14XWA
Consumer Battery & Photo Battery C SIZE 1.5V ALK B ...
Panasonic Battery
1: $1.12
2800
Wire Ducting 1/2" x 1" raceway 6 ft. length
Wiremold
20: $10.38

000000001