Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-2800
Manufacturer Part #:

2800

Manufacturer:

Description: Wire Ducting 1/2" x 1" raceway 6 ft. length
Silverlight Page 2,551, Mouser Enhanced Catalog
PDF Page 2,551, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Wire Ducting
RoHS: In Transition
Type: Troughs, Raceway
Material: Polyvinyl Chloride (PVC)
Color: Ivory
Size: 6 ft x 1 in x 0.5 in
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 20
Multiples: 20
Pricing (USD)
  20: $10.38
  40: $10.08
  60: $9.67
  100: $9.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PT06E-14-19S-SR
Circular MIL Spec Connector 19P Sz 14 Sckt Plug St ...
Amphenol Industrial
1: $39.49
C1LG6
Wire Ducting COVER 1" 6-FOOT SECTION
Panduit
1: $7.86
0217010.HXP
Fuses 250V 10A Fast Acting
Littelfuse
1: $0.33
LR14XWA/B
Consumer Battery & Photo Battery C SIZE 1.5V ALK B ...
Panasonic Battery
1: $1.12
G.75X.75LG6
Wire Ducting TYPE G .75 X .75 6-FOOT SECTION
Panduit
1: $28.70
5507250
Cable Mounting & Accessories M 16 X 1.5 ECA CLAMP ...
Altech
1: $5.37
10EGG8-2
AC Power Entry Modules 10A IEC-WIRE LEAD FLANGE MN ...
TE Connectivity / Corcom
1: $19.58
19252-0125
Cable Ties TIE 6.1 INCH 18LB NA ATURAL (1000/BAG) ...
Molex
1: $0.09

000000001