Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
596-43229
Manufacturer Part #:

43229

Manufacturer:

Description: Hand Tools STAINLESS STEEL STRAIGHT PROBE
Silverlight Page 2,878, Mouser Enhanced Catalog
PDF Page 2,878, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiha
Product Category: Hand Tools
RoHS: Not Applicable
Product: Probes
Type: With Hooks
Description/Function: Stainless Steel Probe
Series: 432
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
SI4835DDY-T1-E3
MOSFET 30V 13A 5.6W 18mohm @ 10V
Vishay/Siliconix
1: $0.95
41101
Measuring Tools DIGITAL CALIPER
Wiha
1: $103.48
MS54J
Wire Stripping & Cutting Tools Xcelite 4" Cutter O ...
Apex Tool Group (Formerly Cooper Tools)
1: $19.90
XN100B
Wire Stripping & Cutting Tools Xcelite 5-13/16 Knf ...
Apex Tool Group (Formerly Cooper Tools)
1: $2.50
AC-YS3-P
Soldering Workstation Equipment MX/SP/DP WS Sponge ...
OK International
1: $0.83
44501
Pliers & Tweezers ESD Safe Tweezers AA SA - 130mm
Wiha
1: $21.28
XPE700
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $45.30
LN542
Pliers & Tweezers Xcelite 5" Pliers Thin Fine Pt L ...
Apex Tool Group (Formerly Cooper Tools)
1: $17.70
EROP3SA
Pliers & Tweezers Erem 4.75" Tweezers Ultra-fine T ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
HSP-2
Thermal Interface Products Thermal Pad for 1-phase ...
Crydom
1: $1.09
BC-250
Chemicals LIQUID DISPENSING FLUX BOTTLE
Plato
1: $6.89
EX830
Clamp Multimeters & Accessories 1000A AC/DC TRUE R ...
Extech
5: $219.99

199936611 195415359 185009833