|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
648-W2SW0001C
Manufacturer Part #:

W2SW0001C-T

Manufacturer:

Description:
RF Wireless Misc 802.11b/g SiP LGA
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wi2Wi
Product Category: RF Wireless Misc
RoHS: RoHS Compliant Details
Supply Voltage - Max: 3.3 V
Operating Supply Current: 260 mA
Operating Temperature Range: - 20 C to + 75 C
Package / Case: LGA-81
Packaging: Reel
Brand: Wi2Wi
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Type: System-In-Package
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

197847692 133719560