Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
648-W2SW0001-DEV
Manufacturer Part #:

W2SW0001-DEV

Manufacturer:

Description: WiFi / 802.11 Development Tools Dev Kit for W2SW0001
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Share |
Manufacturer: Wi2Wi
Product Category: WiFi / 802.11 Development Tools
RoHS: No
Product: Evaluation Kits
Tool Is For Evaluation Of: W2SW0001
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Interface Type: GSPI, SDIO
Operating Supply Voltage: 3.3 V
Modulation Technique: CCK, DSSS, OFDM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $390.24

To add to a project, please Log In.


0000000015-0209-36false