|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
648-W2SG0084I-DEV
Manufacturer Part #:

W2SG0084i-DEV

Manufacturer:

Description:
GPS Development Tools GPS SiRFstar IV Development Kit
Share |
Manufacturer: Wi2Wi
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: W2SG0084i
Frequency: 1.575 GHz
Operating Supply Voltage: 3.3 V
Interface Type: UART
Brand: Wi2Wi
Part # Aliases: W2SG0084-DEV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$124.99

To add to a project, please Log In.

141689169 153566726 145909341 147914401 192564755