Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 648-W2CBWG01-T
Manufacturer Part #: W2CBWG01-T
Manufacturer: Wi2Wi
Description: WiFi / 802.11 Modules & Development Tools Mini-CARD, 802.11b/g BT v2.0+EDR,GPS
Silverlight Page 23, Mouser Enhanced Catalog
PDF Page 23, PDF Catalog Page
PDF Data Sheet

Manufacturer: Wi2Wi
Product Category: WiFi / 802.11 Modules & Development Tools
RoHS: RoHS Compliant Details
Processor Supported: INTEL McCaslin
Wireless Frequency: 2.4 GHz, 1.57542 GHz
Data Rate: 1 Mbps to 54 Mbps
Interface Type: USB, SDIO, UART
Modulation: CCK, GFSK, OFDM, TT/4 DQPSK, 8DPSK
Security: 802.11e, AES/CCMP, EDCF, TKIP, WEP, WPA
Antenna: External
Operating Temperature Range: - 30 C to + 85 C
Packaging: Tray
Serial Interface Type: UART
Technology/ Type: Mini Card


Availability 
Stock: 
1 Can Ship Immediately

On Order: 23 View Delivery Dates

Factory Lead-Time: 15 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $117.70
10 $77.13
 
More: Get Quote

To add to a project, please Log In.
106348210 125657140