|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
802-STA-3545B
Manufacturer Part #:

STA-3545B

Manufacturer:

Description:
Wall Mount AC Adapters 4.5VAC 300mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: Wall Mount AC Adapters
AC Plug included/required: Included
Region: North America
Mounting Style: Wall Mount
Product: Fixed Plug
Input Voltage: 120 VAC
Number of Outputs: 1 Output
Output Power: 1.35 W
Output Voltage-Channel 1: 4.5 V
Output Current-Channel 1: 300 mA
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Brand: White-Rodgers
Load Regulation: Not Regulated
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-9999-2false