|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
802-90-380
Manufacturer Part #:

90-380

Manufacturer:

Description:
General Purpose Relays 24AC 77Ohms 125MA SPNO/SPNC Fan Relay
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: White-Rodgers
Product: HVAC Relays
Type: High Power
Coil Voltage: 24 VAC
Contact Form: SPST (1 Form A), SPST (1 Form B)
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Bracket
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Resistance: 77 Ohms
Coil Current: 125 mA
Height: 1.5 in
Length: 2.67 in
Width: 1.265 in
Unit Weight: 2.300000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0BN20E1 High Power LEDs - White 1,049
70-781D5-1A Relay Sockets & Hardware 8
TVX1E472MCD Aluminum Electrolytic Capacitors - Leaded 4
90-360 General Purpose Relays 16
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.36
10:
$11.34
50:
$10.77
100:
$10.27
250:
$8.02

To add to a project, please Log In.

137467047 165583196 189371948