|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
802-586-902
Manufacturer Part #:

586 105111

Manufacturer:

Description:
Industrial Relays SPNO 12VDC
Mouser Online Catalog Page 2,026, Mouser Online Catalog
PDF Page 2,026, PDF Catalog Page
586 105111 Datasheet 586 105111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: White-Rodgers
Product: Contactors
Contact Termination: Stud
Contact Form: SPST (1 Form A)
Coil Termination: Stud
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Switching Voltage: 12 VDC
Mounting Style: Panel
Mounting Type: Flange
Contact Material: Silver Alloy
Current Rating: 200 A
Power Consumption: 8 W
Part # Aliases: 586-105111
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FD-LX XLR Connectors 1,738
NC3FXX XLR Connectors 2,617
NC3MXX XLR Connectors 4,843
0462-005-2031 Automotive Connectors 6,263
NC3MD-LX XLR Connectors 2,763
1-1418390-1 Automotive Connectors 63
2-1418390-1 Automotive Connectors 579
124 305111 Industrial Relays 8
G8JN-1C7T-MF-R-DC12 Automotive Relays 350
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.54
10:
$59.10
50:
$53.43
100:
$51.34

To add to a project, please Log In.

165583196 137467047 177237549 189371948