|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
802-STO-230
Manufacturer Part #:

3L11-230

Manufacturer:

Description:
Thermostats 224-236F OPENS N/C
Mouser Online Catalog Page 2,026, Mouser Online Catalog
PDF Page 2,026, PDF Catalog Page
3L11-230 Datasheet 3L11-230 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: Thermostats
RoHS: RoHS Compliant Details
Brand: White-Rodgers
Function: Open on Rise
Temperature Range: + 107 C to + 113 C
Current Rating: 15 A, 10 A
Voltage Rating: 120 VAC, 240 VAC
Product: Snap Disc Control Thermostats
Packaging: Bulk
Series: 3L11
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0251.250MXL Fuses with Leads (Through Hole) 8,950
ADR512ARTZ-REEL7 Voltage References 4,381
28R0880-000 Ferrite Cable Cores 9,315
12-140 Barrier Terminal Blocks 178
RC55LF-D-20R-B-B Metal Film Resistors - Through Hole 2,441
TE1204-E3 Aluminum Electrolytic Capacitors - Leaded 918
3L11-250 Thermostats 143
3L11-210 Thermostats 40
3L11-220 Thermostats 85
3L11-325 Thermostats 33
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.41
10:
$9.09
50:
$8.92
100:
$8.68
250:
$8.42
500:
$8.22
$7.11

To add to a project, please Log In.

194707424 142336017 195346910 100300003