|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
802-STO-110
Manufacturer Part #:

3L11-110

Manufacturer:

Description:
Thermostats 105-115F Opens 120/240V
Mouser Online Catalog Page 2,026, Mouser Online Catalog
PDF Page 2,026, PDF Catalog Page
3L11-110 Datasheet 3L11-110 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: Thermostats
RoHS: RoHS Compliant Details
Brand: White-Rodgers
Function: Open on Rise
Temperature Range: + 41 C to + 46 C
Current Rating: 15 A, 10 A
Voltage Rating: 120 VAC, 240 VAC
Product: Snap Disc Control Thermostats
Packaging: Bulk
Series: 3L11
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
XT09-SI RF Modules 130
ST-LINK/V2 Programmers - Processor Based 85
PG164130 In-Circuit Debuggers 590
0443164151 Ferrite Clamp On Cores 9,894
8433 Standoffs & Spacers 307
MF1/4DC1541F Metal Film Resistors - Through Hole 12,618
3L11-140 Thermostats 60
3L11-85 Thermostats 112
3L11-120 Thermostats 42
Real Time Availability
Stock:
1,787 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.32
10:
$9.00
50:
$8.83
100:
$8.59
250:
$8.34
500:
$8.14
$7.04

To add to a project, please Log In.

195346910 194707424 100300003 142336017