|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
802-120-904
Manufacturer Part #:

120 114751

Manufacturer:

Description:
General Purpose Relays SPNO 24VDC
Mouser Online Catalog Page 2,026, Mouser Online Catalog
PDF Page 2,026, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: White-Rodgers
Product: Contactors
Type: High Power
Contact Termination: Screw
Mounting Style: Panel
Mounting Type: Bracket
Contact Form: SPST (1 Form A)
Coil Voltage: 24 V
Coil Termination: Screw
Coil Type: Non-Latching
Contact Material: Silver Alloy
Power Consumption: 8.1 W
Part # Aliases: 120-904
Unit Weight: 6.000101 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 1,205
CR2032 Coin Cell Battery 145,976
PL75-47 RF Connectors / Coaxial Connectors 1,098
W23-X1A1G-50 Circuit Breakers 176
044 100 1414P 1000 Standard Circular Contacts 8,197
172142 RF Connectors / Coaxial Connectors 1,195
39-00-0078 Headers & Wire Housings 51,282
39-01-2040 Headers & Wire Housings 26,774
822TD10H-UNI Time Delay & Timing Relays 207
RE75G25R0C02 Wirewound Resistors - Chassis Mount 58
Real Time Availability
Stock:
691 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.70
10:
$17.30
50:
$15.90
100:
$14.49
250:
$13.41

To add to a project, please Log In.

165583196 137467047 189371948