|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
955-W65C265S8PLG-8
Manufacturer Part #:

W65C265S8PLG-8

Manufacturer:

Description:
8-bit Microcontrollers - MCU 8/16-bit Microcontroller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Western Design Center (WDC)
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PLCC-84
Core: W65C02S
Data Bus Width: 8 bit
Maximum Clock Frequency: 8 MHz
Program Memory Size: 8 kB
Data RAM Size: 576 B
Operating Supply Voltage: 2.8 V to 5 V
Maximum Operating Temperature: + 85 C
Processor Series: 65x
Packaging: Tube
Brand: Western Design Center (WDC)
Minimum Operating Temperature: - 40 C
Number of I/Os: 64 I/O
Number of Timers/Counters: 10 Timer
Factory Pack Quantity: 16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 29 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.49
10:
$10.95
100:
$10.77
250:
$9.68

To add to a project, please Log In.

160344570 126266326 171773735 147914401 197847692