|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-WH50-220RJI
Manufacturer Part #:

WH50-220RJI

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 220ohms 5%
Mouser Online Catalog Page 913, Mouser Online Catalog
PDF Page 913, PDF Catalog Page
WH50-220RJI Datasheet WH50-220RJI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 220 Ohms
Power Rating: 50 W
Tolerance: 5 %
Temperature Coefficient: 25 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Brand: Welwyn Components / TT Electronics
Height: 16 mm
Length: 51 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: WH
Factory Pack Quantity: 10
Termination Style: Solder Lug
Type: Aluminium Housed Wirewound Resistors
Voltage Rating: 1.25 kV
Width: 30 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RP-SMPE08DA1 Memory Cards 168
EE-SX4009-P1 Optical Switches, Transmissive, Photo IC Output 2,411
PKB24SPCH3601-B0 Audio Indicators & Alerts 1,744
2-1825910-7 Tactile Switches 14,542
MAL202117472E3 Aluminum Electrolytic Capacitors - Leaded 1,156
1935161 Fixed Terminal Blocks 7,123
EE-SX670 Optical Switches, Transmissive, Phototransistor Output 127
EEU-EE2W470S Aluminum Electrolytic Capacitors - Leaded 810
ERA-3AEB102V Thin Film Resistors - SMD 41,678
WH50-180RJI Wirewound Resistors - Chassis Mount 40
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.96
100:
$2.94
250:
$2.85
500:
$2.82
$2.36
$2.24
$2.13

To add to a project, please Log In.

158877935 116245381 161858062 199769614 129527177 190439697