Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-WH50-100RJI
Manufacturer Part #:

WH50-100RJI

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 100ohms 5%
Silverlight Page 841, Mouser Enhanced Catalog
PDF Page 841, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 5 %
Power Rating: 50 W
Temperature Coefficient: 25 PPM / C
Series: WH
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 30 mm W x 51 mm L x 16 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Type: Aluminium Housed Wirewound Resistors
Voltage Rating: 1.25 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
216 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.11
  10: $3.96
  100: $3.51
  250: $3.48
  500: $3.41
  1,000: $3.36
  2,000: $3.18
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L7812ABV-DG
Linear Regulators - Standard 1.5A POS REG IC 12V O ...
STMicroelectronics
1: $0.70
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
ISO3082DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $7.10
IR2110PBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $4.74
SN74HC245N
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.55
Q4015L5
Triacs 400V 15A 50-50-50mA
Littelfuse
1: $2.36
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
G8P-1A2T-F-DC12
General Purpose Relays SPST-NO 12VDC Flange Mount ...
Omron Electronics
1: $4.21
G6B-2114P-US-DC24
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $6.17
CGS313U050W4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $50.26
38780-0104
Barrier Terminal Blocks .438 CLOSED BOTM 4P screw ...
Molex
1: $2.91
FDMC7660DC
MOSFET 30V N-Chan Dual Cool PowerTrench MOSFET
Fairchild Semiconductor
1: $1.85
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
TVX1C471MAD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.80
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
WH50-50RJI
Wirewound Resistors - Chassis Mount 50ohms 5%
Welwyn Components / TT electronics
1: $4.78
RN55E2212BB14
Metal Film Resistors - Through Hole 1/10watt 22.1K ...
Vishay/Dale
1: $0.82

158877935 116245381