Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-WH25-100RJI
Manufacturer Part #:

WH25-100RJI

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 100ohms 5%
Silverlight Page 841, Mouser Enhanced Catalog
PDF Page 841, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 5 %
Power Rating: 25 W
Temperature Coefficient: 25 PPM / C
Series: WH
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 28 mm W x 29 mm L x 15 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Type: Aluminium Housed Wirewound Resistors
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.41
  10: $2.39
  100: $2.36
  250: $2.34
  500: $1.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
TPS5430DDAG4
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $5.06
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
ATXMEGA32A4-MH
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32 ...
Atmel
1: $5.88
T510X107M020ATE045
Tantalum Capacitors - Solid SMD 20volts 100uF 20%
Kemet
1: $9.55
DMS-20PC-1-DCM-C
Digital Panel Meters + DC Voltage Monitor +8.0 to ...
Murata Power Solutions
1: $50.00
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
WH25-2K2JI
Wirewound Resistors - Chassis Mount 2.2Kohms 5%
Welwyn Components
1: $2.41
WH25-4K7JI
Wirewound Resistors - Chassis Mount 4.7Kohms 5%
Welwyn Components
1: $2.41
WH25-220RJI
Wirewound Resistors - Chassis Mount 220ohms 5%
Welwyn Components
1: $2.41
WH25-68RJI
Wirewound Resistors - Chassis Mount 68ohms 5%
Welwyn Components
1: $2.41
WH25-10KJI
Wirewound Resistors - Chassis Mount 10Kohms 5%
Welwyn Components
1: $2.53
WH25-470RJI
Wirewound Resistors - Chassis Mount 470ohms 5%
Welwyn Components
1: $2.41
WH25-47RJI
Wirewound Resistors - Chassis Mount 47ohms 5%
Welwyn Components
1: $2.41
WH25-24RJI
Wirewound Resistors - Chassis Mount 24ohms 5%
Welwyn Components
1: $2.41
286-430-RC
Metal Oxide Resistors 430ohms 5% Tol
Xicon
1: $0.56
WH25-1K0JI
Wirewound Resistors - Chassis Mount 1Kohm 5%
Welwyn Components
1: $3.37
286-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.56

116245381 158877935