Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-W23-4K7JI
Manufacturer Part #:

W23-4K7JI

Manufacturer:

Description: Wirewound Resistors - Through Hole 11Watt 4.7K ohm 5%
Silverlight Page 840, Mouser Enhanced Catalog
PDF Page 840, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 4.7 kOhms
Tolerance: 5 %
Power Rating: 10 W
Temperature Coefficient: 75 PPM / C
Series: W20
Termination Style: Axial
Operating Temperature Range: - 55 C to + 350 C
Dimensions: 8 mm Dia. x 38 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Lead Diameter: 0.8 mm
Type: Vitreous Enamelled Wirewound Resistors
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.77
  10: $1.69
  100: $1.40
  250: $1.39
  500: $1.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ30
Fan Cords & Accessories MTL FINGER GRD 4000/9000 S ...
ebm-papst
1: $6.04
18121C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
AVX
1: $1.53
PIC16F887-I/PT
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 ...
Microchip Technology
1: $2.76
TPS2051CDBVT
Power Switch ICs - USB SGL CHANNEL,CRNT-LTD USB PW ...
Texas Instruments
1: $1.43
IPW65R080CFD
MOSFET
Infineon Technologies
1: $11.99
STPS3150U
Schottky Diodes & Rectifiers 3.0 Amp 150 Volt
STMicroelectronics
1: $0.32
MAX3232CDWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.50
EP3C10F256I7N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $35.20
FDMC86102L
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.39
FCPF11N60NT
MOSFET SupreMOS 11A
Fairchild Semiconductor
1: $3.06
G6S-2-DC12
Low Signal Relays - PCB ThruHole NonLatch 2A DPDT ...
Omron Electronics
1: $3.14
501100B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.55
5100-822
Lamp Holders & Accessories SOLDER LUG TERMINAL
Chicago Miniature
1: $6.70
RC55Y-1K0BI
Metal Film Resistors - Through Hole 1Kohm 0.1%
Welwyn Components
1: $1.94
R75II3220AA40J
Film Capacitors 250volts 0.22uF 15mm
Kemet
1: $0.79
HSMF-C163
Standard LEDs - SMD Red/Green Bi-Color
Avago Technologies
1: $1.59
ERA-2AEB103X
Thin Film Resistors - SMD 0402 1/16W 10Kohms
Panasonic Electronic Components
1: $0.60
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.64
RC55LF-D-27K4-B-B
Metal Film Resistors - Through Hole 1/4W 27.4K 0.1 ...
IRC
1: $1.32
ASMT-TWBM-NT902
Standard LEDs - SMD WHITE InGaN 650MCD 20mA
Avago Technologies
1: $0.53

116245381 170728053