Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-W22-47RJI
Manufacturer Part #:

W22-47RJI

Manufacturer:

Description: Wirewound Resistors - Through Hole 7Watt 47 ohm 5%
Silverlight Page 840, Mouser Enhanced Catalog
PDF Page 840, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 47 Ohms
Tolerance: 5 %
Power Rating: 7 W
Temperature Coefficient: 75 PPM / C
Series: W20
Termination Style: Axial
Operating Temperature Range: - 55 C to + 350 C
Dimensions: 7 mm Dia. x 22 mm L
Packaging: Reel
Product: Power Resistors Wirewound Vitreous Enamel
Lead Diameter: 0.8 mm
Type: Vitreous Enamelled Wirewound Resistors
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,390 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.833
  100: $0.701
  250: $0.658
  500: $0.599
Reel of 700
To purchase full reel, order in multiples of 700:
  700: $0.599
  1,000: $0.584
  2,000: $0.569
  5,000: $0.555
  10,000: $0.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGPF15N60UNDF
IGBT Transistors 600V, 15A Short Circuit Rated IGB ...
Fairchild Semiconductor
1: $1.74
MSP430F2274IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $5.62
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
CC2591RGVT
RF Front End 2.4 GHz RF Front End
Texas Instruments
1: $5.74
3505-8010
Headers & Wire Housings SHORT RETAINER CLIP
3M Electronic Solutions Division
1: $0.83
CC2520RHDT
RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver
Texas Instruments
1: $5.25
09033966921
DIN 41612 Connectors 96P MALE LEVEL 2
HARTING
1: $4.60
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
1715022
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $0.97
RURG8060
Rectifiers TO-247 Ultra Fast
Fairchild Semiconductor
1: $5.13
R82DC3100DQ50J
Film Capacitors .1uF 63volts 5%
Kemet
1: $0.25
MC7805BDTRKG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.62
LP38693MP-5.0/NOPB
Low Dropout Regulators - LDO 500mA Low Dropout CMO ...
Texas Instruments
1: $1.21
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
EEU-FC1J101
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Panasonic Electronic Components
1: $0.24
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
SN74LVC8T245PW
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.30
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
HB5-3/OVP-AG
Linear and Switching Power Supplies 100-240VAC, 5V ...
Power-One
1: $57.57
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.20

116245381 170728053