Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-RC55Y-47K5BI
Manufacturer Part #:

RC55Y-47K5BI

Manufacturer:

Description: Metal Film Resistors - Through Hole 47.5Kohms 0.1%
Silverlight Page 820, Mouser Enhanced Catalog
PDF Page 820, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 47 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 350 V
Temperature Coefficient: 15 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Series: RC
Type: Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  10: $1.54
  100: $1.36
  250: $0.99
  500: $0.79
  1,000: $0.662
  2,000: $0.647
  5,000: $0.634
  10,000: $0.622

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
RC55Y-5K11BI
Metal Film Resistors - Through Hole 5.11Kohms 0.1%
Welwyn Components / TT electronics
1: $1.94
2-640463-4
IC & Component Sockets 8P CLOSED FRAME GOLD 5200
TE Connectivity / AMP
1: $0.62
CMF5510K000BEEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $1.12
B32529C1333J289
Film Capacitors 0.033uF 100volts 5%
EPCOS
1: $0.12
CMF5520K000BHEB
Metal Film Resistors - Through Hole 1/4watt 20Kohm ...
Vishay/Dale
1: $0.59
RC55Y-3K32BI
Metal Film Resistors - Through Hole 3.32Kohms 0.1%
Welwyn Components / TT electronics
1: $1.94
3296Y-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sea ...
Bourns
1: $2.50
KP1830315061
Film Capacitors 0.015uF 63V 1%
Vishay/Roederstein
1: $2.85
RC55Y-4K75BI
Metal Film Resistors - Through Hole 4.75Kohms 0.1%
Welwyn Components / TT electronics
1: $1.94
RC55Y-8K25BI
Metal Film Resistors - Through Hole 8.25Kohms 0.1%
Welwyn Components / TT electronics
1: $1.94
RC55Y-150RBI
Metal Film Resistors - Through Hole 150ohms 0.1%
Welwyn Components / TT electronics
1: $1.94
RV16AF-10-15R1-B25K
Potentiometers Linear B25K Solder Lugs
Alpha (Taiwan)
1: $1.38
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
MKS2-1/63/5T
Film Capacitors 63V 1uF 5%
WIMA
1: $1.10
UKW1V472MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $3.16
77311-802-36LF
Headers & Wire Housings 36P STR SR TMT HDR .38 AU ...
FCI
1: $1.25
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
BFC241890017
Film Capacitors .047uF 250volts 2%
Vishay/BC Components
1: $0.29
RC55Y-10KBI
Metal Film Resistors - Through Hole 10Kohms 0.1%
Welwyn Components / TT electronics
1: $1.94

110979803