Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-RC55Y-3K01BI
Manufacturer Part #:

RC55Y-3K01BI

Manufacturer:

Description: Metal Film Resistors - Through Hole 3.01Kohms 0.1%
Silverlight Page 820, Mouser Enhanced Catalog
PDF Page 820, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 3.01 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 350 V
Temperature Coefficient: 15 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Series: RC
Type: Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  10: $1.54
  100: $1.36
  250: $0.99
  500: $0.79
  1,000: $0.662
  2,000: $0.647
  5,000: $0.634
  10,000: $0.622

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
ADS1274IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $23.94
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
OPA2134UA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.15
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
RC55Y-5K11BI
Metal Film Resistors - Through Hole 5.11Kohms 0.1%
Welwyn Components
1: $1.94
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
RC55Y-1K0BI
Metal Film Resistors - Through Hole 1Kohm 0.1%
Welwyn Components
1: $1.94
MMSZ5239B
Zener Diodes 9.1V 0.5W Zener
Fairchild Semiconductor
1: $0.14
RC55LF-D-3K01-B-B
Metal Film Resistors - Through Hole 1/4W 3.01K 0.1 ...
IRC
1: $1.32
ICT-100-LM-5.5-G S/C
Contact Probes PIN
IDI
1: $3.34
CRCW08052K20FKEA
Thick Film Resistors - SMD 1/8watt 2.2Kohms 1% 100 ...
Vishay/Dale
1: $0.08
RC55Y-200RBI
Metal Film Resistors - Through Hole 200ohms 0.1%
Welwyn Components
1: $1.94
RC55Y-4K32BI
Metal Film Resistors - Through Hole 4.32Kohms 0.1%
Welwyn Components
1: $1.94
RC55Y-10KBI
Metal Film Resistors - Through Hole 10Kohms 0.1%
Welwyn Components
1: $1.94
RC55Y-100RBI
Metal Film Resistors - Through Hole 100ohms 0.1%
Welwyn Components
1: $1.94

110979803