Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-RC55Y-34KBI
Manufacturer Part #:

RC55Y-34KBI

Manufacturer:

Description: Metal Film Resistors - Through Hole 34Kohms 0.1%
Silverlight Page 820, Mouser Enhanced Catalog
PDF Page 820, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 34 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 350 V
Temperature Coefficient: 15 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Series: RC
Type: Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  10: $1.54
  100: $1.36
  250: $0.99
  500: $0.79
  1,000: $0.662
  2,000: $0.647
  5,000: $0.634
  10,000: $0.622

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2049-09-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.93
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
31-10-RFXG1
RF Connectors BULKHEAD JACK 50ohm S-CUP GROUND TAB
Amphenol RF
1: $2.13
54132-5062
FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt50 ...
Molex
1: $3.19
FCP1206C223J-H1
Film Capacitors .022UF 16V 5%
Cornell Dubilier
1: $0.34
381LX470M400H012
Aluminum Electrolytic Capacitors - Snap In 400V 47 ...
Cornell Dubilier
1: $3.10
940C6W1K-F
Film Capacitors 1uF 600V 10%
Cornell Dubilier
1: $4.65
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
VR37000004704JR500
Metal Film Resistors - Through Hole 1/2watt 4.7Moh ...
Vishay/BC Components
1: $0.19
CMF5510K000BEEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.57
RC55Y-100KBI
Metal Film Resistors - Through Hole 100Kohms 0.1%
Welwyn Components
1: $1.94
T491A474K025AT
Tantalum Capacitors - Solid SMD 25V 0.47uF 10% "A"
Kemet
1: $0.34
UKT1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.14
CRCW080542K2FKEA
Thick Film Resistors - SMD 1/8watt 42.2Kohms 1% 10 ...
Vishay/Dale
1: $0.22
RC55Y-150KBI
Metal Film Resistors - Through Hole 150Kohms 0.1%
Welwyn Components
1: $1.94
FP0069100KF7500B8
Metal Film Resistors - Through Hole 2watts 100Kohm ...
Vishay/Dale
1: $0.66
RC55Y-1M0BI
Metal Film Resistors - Through Hole 1Mohm 0.1%
Welwyn Components
1: $3.59

110979803