|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-RC55Y-1K05BI
Manufacturer Part #:

RC55Y-1K05BI

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1.05Kohms 0.1%
Mouser Online Catalog Page 895, Mouser Online Catalog
PDF Page 895, PDF Catalog Page
RC55Y-1K05BI Datasheet RC55Y-1K05BI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Termination Style: Axial
Resistance: 1.05 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 0.1 %
Temperature Coefficient: 15 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 155 C
Length: 7.2 mm
Diameter: 2.5 mm
Series: RC
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.6 mm
Packaging: Ammo Pack
Factory Pack Quantity: 250
Type: Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,300
MC7805BTG Linear Voltage Regulators 7,241
CMF55100R00FHEA Metal Film Resistors - Through Hole 4,244
RC55Y-5K11BI Metal Film Resistors - Through Hole 900
SFR25000Z0000ZR500 Metal Film Resistors - Through Hole 36,361
MF1/4DC6201F Metal Film Resistors - Through Hole 8,080
RN60D3301FB14 Metal Film Resistors - Through Hole 578
RN60D5003FB14 Metal Film Resistors - Through Hole 676
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.98
10:
$1.57
100:
$1.39
Ammo Pack of 250
To purchase full ammo pack, order in multiples of 250:
250:
$1.01
500:
$0.79
$0.662
$0.647
$0.634
$0.622

To add to a project, please Log In.

110979803 199769614 161858062 190439697 129527177