Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-RC55Y-100RBI
Manufacturer Part #:

RC55Y-100RBI

Manufacturer:

Description: Metal Film Resistors - Through Hole 100ohms 0.1%
Silverlight Page 820, Mouser Enhanced Catalog
PDF Page 820, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 350 V
Temperature Coefficient: 15 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Series: RC
Type: Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
447 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  10: $1.54
  100: $1.36
  250: $0.99
  500: $0.79
  1,000: $0.662
  2,000: $0.647
  5,000: $0.634
  10,000: $0.622

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929647-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $4.12
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
RC55Y-1K0BI
Metal Film Resistors - Through Hole 1Kohm 0.1%
Welwyn Components
1: $1.94
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
RC55Y-249RBI
Metal Film Resistors - Through Hole 249ohms 0.1%
Welwyn Components
1: $1.94
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
RC55Y-3K32BI
Metal Film Resistors - Through Hole 3.32Kohms 0.1%
Welwyn Components
1: $1.94
4310R-101-472LF
Resistor Networks & Arrays 4.7K 10Pin 2% Bussed
Bourns
1: $0.57
RC55Y-20KBI
Metal Film Resistors - Through Hole 20Kohms 0.1%
Welwyn Components
1: $1.94
RC55Y-100KBI
Metal Film Resistors - Through Hole 100Kohms 0.1%
Welwyn Components
1: $1.94
4310R-101-471LF
Resistor Networks & Arrays 470 ohms 10Pin 2% Busse ...
Bourns
1: $0.57
RC55Y-51R1BI
Metal Film Resistors - Through Hole 51.1ohms 0.1%
Welwyn Components
1: $3.59
SA28A-E3/54
TVS Diodes - Transient Voltage Suppressors 500W 28 ...
Vishay Semiconductors
1: $0.43
RC55Y-1K5BI
Metal Film Resistors - Through Hole 1.5Kohms 0.1%
Welwyn Components
1: $1.94
RC55Y-200RBI
Metal Film Resistors - Through Hole 200ohms 0.1%
Welwyn Components
1: $1.94
RC55Y-2K0BI
Metal Film Resistors - Through Hole 2Kohms 0.1%
Welwyn Components
1: $1.94
BD12
DIP Switches / SIP Switches STD PROFILE 12 POS
C&K Components
1: $3.51
199D155X9035A1V1E3
Tantalum Capacitors - Solid Leaded 1.5uF 35volts 1 ...
Vishay/Sprague
1: $0.72
RC55Y-10KBI
Metal Film Resistors - Through Hole 10Kohms 0.1%
Welwyn Components
1: $1.94
510-AG90D-10
IC & Component Sockets PC MOUNT GOLD
TE Connectivity / AMP
1: $4.25

110979803