|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PWC2010-1K5JI
Manufacturer Part #:

PWC2010-1K5JI

Manufacturer:

Description:
Thick Film Resistors - SMD 0.75watt 1.5K ohm 5%
Mouser Online Catalog Page 884, Mouser Online Catalog
PDF Page 884, PDF Catalog Page
PWC2010-1K5JI Datasheet PWC2010-1K5JI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 1.5 kOhms
Tolerance: 5 %
Case Code - in: 2010
Power Rating: 750 mW (3/4 W)
Temperature Coefficient: 100 PPM / C
Voltage Rating: 400 V
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 155 C
Series: PWC
Brand: Welwyn Components / TT Electronics
Height: 0.8 mm
Length: 5.1 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Type: Pulse Withstanding Chip Resistors
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link ULTRA+ Emulators / Simulators 53
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 7,640
MAX1978ETM+ Power Management Specialized 1,547
MCP6001RT-I/OT Operational Amplifiers - Op Amps 36,945
AD8033AKSZ-REEL7 Operational Amplifiers - Op Amps 6,182
BAT-HLD-001 Coin Cell Battery Holders 37,489
P6139B Test Probes 35
MAX8881EUT33+T LDO Voltage Regulators 4,500
1496476-2 USB Cables / IEEE 1394 Cables 313
SML-LXL1209SYC-TR Standard LEDs - SMD 1,667
Real Time Availability
Stock:
335 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
25:
$0.432
50:
$0.36
100:
$0.349
500:
$0.336
$0.335
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.327
$0.326
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113375156 161858062 176090763 190439697 129527177 199769614