|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-HVC2512-680KFT18
Manufacturer Part #:

HVC2512-680KFT18

Manufacturer:

Description:
Thick Film Resistors - SMD 1watt 680K ohm 1%
Mouser Online Catalog Page 884, Mouser Online Catalog
PDF Page 884, PDF Catalog Page
HVC2512-680KFT18 Datasheet HVC2512-680KFT18 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 680 kOhms
Tolerance: 1 %
Case Code - in: 2512
Power Rating: 1 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 3 kV
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: HVC
Brand: Welwyn Components / TT Electronics
Height: 0.7 mm
Length: 6.5 mm
Package / Case: 2512 (6532 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Type: High Voltage Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTB0104GU12,115 Translation - Voltage Levels 24,214
DAC7558IRHBR Digital to Analog Converters - DAC 2,322
ADUM1200ARZ-RL7 Digital Isolators 2,983
ZX62D-AB-5P8 USB Connectors 2,502
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,139
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,104
C2M0040120D MOSFET 1,544
C2M0080120D MOSFET 1,539
SSI-LXH600GD-150 LED Panel Mount Indicators 21,302
MAX8833ETJ+ Voltage Regulators - Switching Regulators 1,408
Real Time Availability
Stock:
1,573 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
25:
$0.783
50:
$0.78
100:
$0.768
450:
$0.752
900:
$0.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.709
$0.685
$0.679
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107361142 129527177 190439697 199769614 161858062 176090763