|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-EMC2-6R8K
Manufacturer Part #:

EMC2-6R8K

Manufacturer:

Description:
Metal Film Resistors - Through Hole 2W 6.8 ohm 10%
Mouser Online Catalog Page 895, Mouser Online Catalog
PDF Page 895, PDF Catalog Page
EMC2-6R8K Datasheet EMC2-6R8K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Termination Style: Axial
Resistance: 6.8 Ohms
Power Rating: 2 W
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 10 mm
Diameter: 4 mm
Series: EMC
Brand: Welwyn Components / TT Electronics
Packaging: Ammo Pack
Product: Metal Film Resistors Flameproof
Factory Pack Quantity: 2000
Type: Pulse Withstanding Fusible Flameproof Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX13431EEUB+ RS-485 Interface IC 2,411
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,432
SE5004L-R RF Amplifier 1,610
822TD10H-UNI Time Delay & Timing Relays 266
34160 Terminals 14,985
130102 Terminals 17,792
34163 Terminals 4,100
140814-1 Terminals 9,977
03136.25HXP Cartridge Fuses 831
2879 Cable Mounting & Accessories 1,591
Real Time Availability
Stock:
1,503 Can Ship Immediately

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
25:
$0.111
100:
$0.093
250:
$0.08
500:
$0.077
$0.075
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$0.075
$0.071

To add to a project, please Log In.

165072912 190439697 161858062 199769614 129527177