Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-DSC2512-470RJT18
Manufacturer Part #:

DSC2512-470RJT18

Manufacturer:

Description: Thick Film Resistors - SMD 1.5watt 470 ohm 5%
Silverlight Page 809, Mouser Enhanced Catalog
PDF Page 809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Welwyn Components
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 5 %
Power Rating: 1.5 W
Voltage Rating: 500 V
Case Code - in: 2512
Case Code - mm: 6432
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: DSC
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 3.2 mm W x 6.5 mm L x 0.8 mm H
Package / Case: 2512 (6432 metric)
Product: Thick Film Resistors SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,475 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.54
  25: $1.15
  50: $1.12
  100: $1.01
  450: $0.992
  900: $0.983
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $0.98
  2,700: $0.978
  3,600: $0.975
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DSC2512-150RJT18
Thick Film Resistors - SMD 1.5watt 150 ohm 5%
Welwyn Components
1: $1.54
BPW34
Photodiodes 65 Degree 215mW
Vishay Semiconductors
1: $1.05
ATTINY2313-20MU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.65
DSC2512-680RJT18
Thick Film Resistors - SMD 1.5watt 680 ohm 5%
Welwyn Components
1: $1.54
DSC2512-33RJT18
Thick Film Resistors - SMD 1.5watt 33 ohm 5%
Welwyn Components
1: $1.54
DSC2512-47RJT18
Thick Film Resistors - SMD 1.5watt 47 ohm 5%
Welwyn Components
1: $1.54
DSC2512-220RJT18
Thick Film Resistors - SMD 1.5watt 220 ohm 5%
Welwyn Components
1: $1.54
DSC2512-330RJT18
Thick Film Resistors - SMD 1.5watt 330 ohm 5%
Welwyn Components
1: $1.54
DSC2512-68RJT18
Thick Film Resistors - SMD 1.5watt 68 ohm 5%
Welwyn Components
1: $1.54
PWC2512-220RJI
Thick Film Resistors - SMD 1.5watt 220 ohm 5%
Welwyn Components
1: $0.49
T491C106K020AS-F
Tantalum Capacitors - Solid SMD 10.0uF 20V 10% Cas ...
Cornell Dubilier
1: $0.56

175102394