|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PWC2512-68KJI
Manufacturer Part #:

PWC2512-68KJI

Manufacturer:

Description:
Thick Film Resistors 1.5watt 68K ohm 5%
Mouser Online Catalog Page 884, Mouser Online Catalog
PDF Page 884, PDF Catalog Page
PWC2512-68KJI Datasheet PWC2512-68KJI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 68 kOhms
Tolerance: 5 %
Case Code - in: 2512
Power Rating: 1.5 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 500 V
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: PWC
Brand: Welwyn Components / TT Electronics
Height: 0.8 mm
Length: 6.5 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Type: Pulse Withstanding Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V10P10-M3/86A Schottky Diodes & Rectifiers 37,814
142-0711-201 RF Connectors / Coaxial Connectors 10,349
2N2222A Bipolar Transistors - BJT 15,548
ETC1-1-13TR Transformers Audio & Signal 8,714
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,969
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 15,217
5.0SMDJ24A TVS Diodes - Transient Voltage Suppressors 4,032
BQ24450DWTR Battery Management 2,897
HSMS-C150 Standard LEDs - SMD 26,719
TZC3R100A110R00 Trimmer / Variable Capacitors 10,694
Real Time Availability
Stock:
3,260 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
25:
$0.497
50:
$0.418
100:
$0.393
450:
$0.38
900:
$0.365
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.355
$0.343
$0.336
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113375156 129527177 161858062 176090763 190439697 199769614