|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PWC2512-10RJI
Manufacturer Part #:

PWC2512-10RJI

Manufacturer:

Description:
Thick Film Resistors 1.5watt 10 ohm 5%
Mouser Online Catalog Page 884, Mouser Online Catalog
PDF Page 884, PDF Catalog Page
PWC2512-10RJI Datasheet PWC2512-10RJI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Tolerance: 5 %
Case Code - in: 2512
Power Rating: 1.5 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 500 V
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: PWC
Brand: Welwyn Components / TT Electronics
Height: 0.8 mm
Length: 6.5 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Type: Pulse Withstanding Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CHV2010-JW-104ELF Thick Film Resistors - SMD 2,360
MCP6031T-E/OT Operational Amplifiers - Op Amps 22,775
TMP102AIDRLR Board Mount Temperature Sensors 26,766
LM7321MF/NOPB Operational Amplifiers - Op Amps 11,229
ZLLS2000TA Schottky Diodes & Rectifiers 13,505
BSS123 MOSFET 131,790
0154007.DR Surface Mount Fuses 2,962
ZVN3310FTA MOSFET 7,699
ZHT431F01TA Voltage References 4,239
BZT52H-C3V6,115 Zener Diodes 5,702
Real Time Availability
Stock:
1,765 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
25:
$0.497
50:
$0.417
100:
$0.392
450:
$0.379
900:
$0.365
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.354
$0.342
$0.336
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113375156 129527177 199769614 161858062 176090763 190439697