|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PWC2010-47KJI
Manufacturer Part #:

PWC2010-47KJI

Manufacturer:

Description:
Thick Film Resistors 0.75watt 47K ohm 5%
Mouser Online Catalog Page 884, Mouser Online Catalog
PDF Page 884, PDF Catalog Page
PWC2010-47KJI Datasheet PWC2010-47KJI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 47 kOhms
Tolerance: 5 %
Case Code - in: 2010
Power Rating: 750 mW (3/4 W)
Temperature Coefficient: 100 PPM / C
Voltage Rating: 400 V
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 155 C
Series: PWC
Brand: Welwyn Components / TT Electronics
Height: 0.8 mm
Length: 5.1 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Type: Pulse Withstanding Chip Resistors
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,873
04026D105MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 174,771
2743019447 EMI Filter Beads, Chips & Arrays 152,513
SMCJ400CA TVS Diodes - Transient Voltage Suppressors 7,540
MCP23S17-E/SS Interface - I/O Expanders 7,476
ADR381ARTZ-REEL7 Voltage References 8,564
BFC233820224 Film Capacitors 8,752
INA199A1DCKR Current Sense Amplifiers 7,948
SMF23K3JT Thick Film Resistors - SMD 1,625
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
25:
$0.432
50:
$0.36
100:
$0.349
500:
$0.336
$0.335
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.327
$0.326
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113375156 129527177 199769614 161858062 176090763 190439697