|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PCF0805R-17K8BT1
Manufacturer Part #:

PCF0805R-17K8BT1

Manufacturer:

Description:
Thin Film Resistors 0.1W 17.8K ohm 0.1% 25ppm
Mouser Online Catalog Page 2,447, Mouser Online Catalog
PDF Page 2,447, PDF Catalog Page
PCF0805R-17K8BT1 Datasheet PCF0805R-17K8BT1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Resistance: 17.8 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 100 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: PCF
Brand: Welwyn Components / TT Electronics
Height: 0.65 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,335
LMZ34002RKGT Voltage Regulators - Switching Regulators 1,279
CR2032 Coin Cell Battery 156,221
LR03XWA/B2 Consumer Battery & Photo Battery 44,206
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,803,302
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,389
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,769
BAT-HLD-001 Coin Cell Battery Holders 39,509
PSMN8R2-80YS,115 MOSFET 6,783
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,581
Real Time Availability
Stock:
17,565 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
50:
$0.182
100:
$0.149
500:
$0.126
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.104
$0.096
$0.083
$0.081
$0.078
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

150535707 161233014 161858062 199769614 129527177 190439697