|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PCF0402R-9K1BT1
Manufacturer Part #:

PCF0402R-9K1BT1

Manufacturer:

Description:
Thin Film Resistors .063W 9.1K ohm 0.1% 25ppm
Mouser Online Catalog Page 2,446, Mouser Online Catalog
PDF Page 2,446, PDF Catalog Page
PCF0402R-9K1BT1 Datasheet PCF0402R-9K1BT1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Resistance: 9.1 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: PCF
Brand: Welwyn Components / TT Electronics
Height: 0.4 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,188
STM32F405RGT6 ARM Microcontrollers - MCU 3,112
AD8605ARTZ-REEL7 Precision Amplifiers 9,047
1417430 Circular Metric Connectors 267
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
BAT-HLD-001 Coin Cell Battery Holders 39,546
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,700
MR25H40CDF NVRAM 289
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,129
PCF0402R-10KBT1 Thin Film Resistors - SMD 8,522
Real Time Availability
Stock:
13,739 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
50:
$0.277
100:
$0.232
500:
$0.199
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.142
$0.137
$0.135
$0.125
$0.123
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176058668 161233014 190439697 161858062 129527177 199769614