|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PCF0402PR-1K0BT1
Manufacturer Part #:

PCF0402PR-1K0BT1

Manufacturer:

Description:
Thin Film Resistors .063W 1K ohm 0.1% 25ppm
Mouser Online Catalog Page 2,446, Mouser Online Catalog
PDF Page 2,446, PDF Catalog Page
PCF0402PR-1K0BT1 Datasheet PCF0402PR-1K0BT1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Resistance: 1 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: PCF
Brand: Welwyn Components / TT Electronics
Height: 0.4 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,523
MASWSS0115TR-3000 RF Switch ICs 26,579
SKRKAEE010 Tactile Switches 45,949
06035C104K4Z2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,437
ADP3330ARTZ-5-RL7 Linear Voltage Regulators 4,123
IHLP5050FDER4R7M01 Fixed Inductors 592
BAS516,115 Diodes - General Purpose, Power, Switching 85,996
CPF0402B2K74E1 Thin Film Resistors - SMD 2,870
Real Time Availability
Stock:
10,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
50:
$0.389
100:
$0.279
500:
$0.227
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.164
$0.158
$0.155
$0.149
$0.144
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161233014 153070738 129527177 199769614 190439697 161858062