|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-PCF0402PR-10KBT1
Manufacturer Part #:

PCF0402PR-10KBT1

Manufacturer:

Description:
Thin Film Resistors .063W 10K ohm 0.1% 25ppm
Mouser Online Catalog Page 2,446, Mouser Online Catalog
PDF Page 2,446, PDF Catalog Page
PCF0402PR-10KBT1 Datasheet PCF0402PR-10KBT1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: PCF
Brand: Welwyn Components / TT Electronics
Height: 0.4 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HQ-REEL USB Interface IC 7,196
12103D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,512
AD620ARZ Instrumentation Amplifiers 3,219
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 8,671
REF3230AIDBVT Voltage References 474
CLA4606-085LF PIN Diodes 81
ERA-2AEB1372X Thin Film Resistors - SMD 6,937
HL023R3BTTR Fixed Inductors 3,493
Tl3700AF100QG Tactile Switches 873
Real Time Availability
Stock:
3,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
50:
$0.389
100:
$0.279
500:
$0.227
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.164
$0.158
$0.155
$0.149
$0.144
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161233014 153070738 199769614 161858062 129527177 190439697