|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-HVC2512-10MFT18
Manufacturer Part #:

HVC2512-10MFT18

Manufacturer:

Description:
Thick Film Resistors 10 MOhm 3000V 1% 2512 100 ppm
Mouser Online Catalog Page 884, Mouser Online Catalog
PDF Page 884, PDF Catalog Page
HVC2512-10MFT18 Datasheet HVC2512-10MFT18 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 10 MOhms
Tolerance: 1 %
Case Code - in: 2512
Power Rating: 1 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 3 kV
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: HVC
Brand: Welwyn Components / TT Electronics
Height: 0.7 mm
Length: 6.5 mm
Package / Case: 2512 (6532 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Type: High Voltage Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2103-GM I/O Controller Interface IC 2,837
CRHV1206AF100MFKET Thick Film Resistors - SMD 1,623
TNPW040210K0BEED Thin Film Resistors - SMD 61,470
44WR5KLFT7 Trimmer Resistors - SMD 2,628
HVC2512-100KFT18 Thick Film Resistors - SMD 5,284
HVC2512-1M0FT18 Thick Film Resistors - SMD 1,632
HVC2512-3M0FT18 Thick Film Resistors - SMD 2,118
HVC2512-4M0FT18 Thick Film Resistors - SMD 4,448
HVC2512-30MJT18 Thick Film Resistors - SMD 957
RK73H1ETTP3320F Thick Film Resistors - SMD 22,935
Real Time Availability
Stock:
9,643 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.13
25:
$1.05
50:
$0.985
100:
$0.955
450:
$0.925
900:
$0.895
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.885
$0.865
$0.824
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107361142 129527177 176090763 190439697 161858062 199769614