|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
756-HVC2512-100MFT18
Manufacturer Part #:

HVC2512-100MFT18

Manufacturer:

Description:
Thick Film Resistors 100 Mohm 3000V 1% 2512 100 ppm
Mouser Online Catalog Page 884, Mouser Online Catalog
PDF Page 884, PDF Catalog Page
HVC2512-100MFT18 Datasheet HVC2512-100MFT18 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 100 MOhms
Tolerance: 1 %
Case Code - in: 2512
Power Rating: 1 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 3 kV
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: HVC
Brand: Welwyn Components / TT Electronics
Height: 0.7 mm
Length: 6.5 mm
Package / Case: 2512 (6532 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Type: High Voltage Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012C0G2A223J125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,062
ATxmega256A3U-AU 8-bit Microcontrollers - MCU 2,713
2-826925-0 Headers & Wire Housings 11,562
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,543
HVC2512-10MFT18 Thick Film Resistors - SMD 9,643
ADR130AUJZ-REEL7 Voltage References 5,081
OPA350EA/250 High Speed Operational Amplifiers 1,070
TPD2S017DBVR ESD Suppressors 10,739
ERA-6AEB103V Thin Film Resistors - SMD 89,362
MAX4477AUA+ Operational Amplifiers - Op Amps 1,889
Real Time Availability
Stock:
4,203 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.07
25:
$1.64
50:
$1.44
100:
$1.05
450:
$0.991
900:
$0.958
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.927
$0.676
$0.662
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107361142 161858062 176090763 190439697 129527177 199769614