|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
578-WX2021
Manufacturer Part #:

WX2021

Manufacturer:

Description:
Soldering Irons WELLER SOLDER STAT WXMP/WXMT/WDH50+60
Mouser Online Catalog Page 2,333, Mouser Online Catalog
PDF Page 2,333, PDF Catalog Page
WX2021 Datasheet WX2021 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: RoHS Compliant By Exemption Details
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Stations
Type: Digital, Iron, Stand, Cleaner
Power Rating: 200 W
Maximum Temperature: + 454 C
Cable Type: US Cord Included
Input Voltage: 120 V
Description/Function: Digital soldering station with pencils, tweezers
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
14076 Solder 1
855-144 Chemicals 144
13236 Solder 66
SMD1 Liquid Dispensers & Bottles 7
24-6337-8800 (1 LB) Solder 3
13154 Solder 42
80-1-10 Solder Removal 30
24-6040-6403 Solder 14
20-0110 Soldering Irons 48
1833-10F Solder Removal 19
ImageMfr. Part #DescriptionStock 
P0082 Programmable Logic IC Development Tools 321
AS3993-BQFP-50 RFID Transponders 244
LM5010ASD/NOPB Voltage Regulators - Switching Regulators 2,232
1296 RF Adapters - Between Series 59
3788 Test Leads 290
2231A-30-3 Bench Top Power Supplies 40
B-12-5 Test Leads 94
8341-10ML Soldering Flux 438
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$929.00

To add to a project, please Log In.

151014984 126500557 103473579 115941238 139897181 170220770 185009833 199936611 124316131 135447173 127732640 146456864 152856390 174632540 176235496 195415359