Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-WSA350F
Manufacturer Part #:

WSA350F

Manufacturer:

Description:
Soldering Irons Weller Carbon Filtrs For WSA350, 3/pack
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: Not Applicable
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Stations
Type: Replacement, Filter
Input Voltage: 110 V
Description/Function: Activated carbon filters for WSA350, 3 pack
Size: 6.29 in x 6.69 in x 0.75 in
Factory Pack Quantity: 200
Unit Weight: 180.162 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $30.44
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
1631-16S
Chemicals G3 Flux Remover 16 oz aerosol
Techspray
1: $29.14


146456864 176235496 195415359 124316131 170220770 135447173 185009833 199936611 103473579 115941238 127732640 139897181 152856390