|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
578-WR3000M
Manufacturer Part #:

WR3000M

Manufacturer:

Description:
Soldering Irons Weller Rework Statn Dig 3 Func w/Tools
Mouser Online Catalog Page 2,335, Mouser Online Catalog
PDF Page 2,335, PDF Catalog Page
WR3000M Datasheet WR3000M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: RoHS Compliant By Exemption Details
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Stations
Type: Digital, Iron, Stand, Cleaner
Power Rating: 400 W
Maximum Temperature: + 454 C
Cable Type: US Cord Included
Input Voltage: 110 V
Description/Function: Digital self-contained 3 function rework station with tools
Packaging: Bulk
Size: 17.913 in x 14.173 in x 14.567 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DX112 Soldering Irons 33
DX114 Soldering Irons 11
DX110 Soldering Irons 20
DX111 Soldering Irons 19
DX117 Soldering Irons 25
DX113 Soldering Irons 6
DX116 Soldering Irons 9
DX115 Soldering Irons 5
DX118 Soldering Irons 7
DX119 Soldering Irons 2
ImageMfr. Part #DescriptionStock 
WD1002 Soldering Irons 20
HAP200 Soldering Irons 4
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,422.00

To add to a project, please Log In.

682250200 127732640 152856390 174632540 176235496 195415359 115941238 139897181 146456864 124316131 170220770 199936611 103473579 135447173 185009833