|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
578-WESD51
Manufacturer Part #:

WESD51

Manufacturer:

Description:
Soldering Irons Weller Sldr Station Digital, 120V 50W
Mouser Online Catalog Page 2,334, Mouser Online Catalog
PDF Page 2,334, PDF Catalog Page
WESD51 Datasheet WESD51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: Not Applicable
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Stations
Type: Digital, Iron, Stand, Cleaner
Power Rating: 50 W
Maximum Temperature: + 454 C
Cable Type: US Cord Included
Input Voltage: 110 V
Description/Function: Digital soldering station, power unit, soldering pencil, stand, and sponge
Packaging: Bulk
Size: 10.75 in x 5.5 in x 8.75 in
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
14076 Solder 1
855-144 Chemicals 144
1631-16S Chemicals 36
13236 Solder 67
SMD1 Liquid Dispensers & Bottles 29
24-6337-8800 (1 LB) Solder 14
413B-425G Chemicals 9
1630-16S Chemicals 14
13154 Solder 45
80-1-10 Solder Removal 30
ImageMfr. Part #DescriptionStock 
ETS Soldering Irons 66
ETP Soldering Irons 153
ETOB Soldering Irons 180
ETC Soldering Irons 52
ETH Soldering Irons 44
ETK Soldering Irons 102
ETD Soldering Irons 78
ETR Soldering Irons 87
PES51 Soldering Irons 59
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.00

To add to a project, please Log In.

124316131 170220770 103473579 115941238 139897181 152856390 174632540 146456864 176235496 195415359 127732640 135447173 185009833 199936611