|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
578-WES51
Manufacturer Part #:

WES51

Manufacturer:

Description:
Soldering Irons Weller Sldr Station Analog
Mouser Online Catalog Page 2,334, Mouser Online Catalog
PDF Page 2,334, PDF Catalog Page
WES51 Datasheet WES51 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: No
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Stations
Type: Analog, Iron, Stand, Cleaner
Power Rating: 50 W
Maximum Temperature: + 454 C
Cable Type: US Cord Included
Input Voltage: 120 V
Description/Function: Analog soldering station, power unit, soldering pencil, stand and sponge
Packaging: Bulk
Size: 10.75 in x 5.5 in x 4 in
Unit Weight: 3.010 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ETP Soldering Irons 409
ETB Soldering Irons 196
ETC Soldering Irons 128
ETOB Soldering Irons 148
ETH Soldering Irons 122
ETK Soldering Irons 98
ETR Soldering Irons 79
ETD Soldering Irons 67
14076 Solder 1
ImageMfr. Part #DescriptionStock 
ETP Soldering Irons 409
ETOB Soldering Irons 148
DP-100 Solder Removal 53
ETC Soldering Irons 128
ETK Soldering Irons 98
24-6337-0027 Solder 89
PES51 Soldering Irons 52
80-4-5 Solder Removal 51
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$129.00

To add to a project, please Log In.

124316131 185009833 199936611 135447173 146456864 176235496 195415359 103473579 127732640 152856390 170220770 115941238 139897181