|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-TCP12P
Manufacturer Part #:

TCP12P

Manufacturer:

Description:
Soldering Irons Weller Solder Iron Controlled-output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: No
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Irons
Type: Standard
Watts: 40 W
Maximum Temperature: + 371 C
Cable Type: Cord Type US
Input Voltage: 110 V
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 182
1630-16S Chemicals 91
413B-425G Chemicals 86
NOVEC FLUX REMOVER 12 OZ Chemicals 72
NOVEC DEGREASER 12 OZ Chemicals 5
ImageMfr. Part #DescriptionStock 
63811-8200 Crimpers 115
LXZ1-PA01 High Power LEDs - Single Color 2,689
LXZ1-PD01 High Power LEDs - Single Color 3,114
LXZ1-PE01 High Power LEDs - Single Color 1,337
SFH 4710 Infrared Emitters - High Power 653
LXZ1-PH01 High Power LEDs - Single Color 888
LXZ1-PL01 High Power LEDs - Single Color 1,079
DP-140 Solder Removal 86
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.00

To add to a project, please Log In.

124316131 135447173 199936611 127732640 146456864 152856390 170220770 176235496 195415359 115941238 139897181 185009833