|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
578-TC208
Manufacturer Part #:

TC208

Manufacturer:

Description:
Soldering Irons Weller Heat Element For TC201/TCP1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: No
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Irons
Type: Replacement, Heating Element
Input Voltage: 24 V
Description/Function: Heating element for soldering pencil on WTCP series soldering stations
Packaging: Bulk
Size: 5 in x 1.375 in x 1.25 in
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
413B-425G Chemicals 9
1630-16S Chemicals 14
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 455,432
43-77-20G Thermal Interface Products 34,191
500901-0801 Memory Card Connectors 2,666
ZTX653 Bipolar Transistors - BJT 6,719
TZM5245B-GS08 Zener Diodes 78,475
UVY1C222MPD Aluminum Electrolytic Capacitors - Leaded 4,328
PTA7 Soldering Irons 120
BA60 Soldering Irons 51
PTC8 Soldering Irons 5
299-4.7K-RC Carbon Film Resistors - Through Hole 80,312
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.50

To add to a project, please Log In.

135447173 146456864 176235496 152856390 170220770 195415359 103473579 115941238 127732640 139897181 185009833 199936611 1243161315-0314-14