|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
578-PES51
Manufacturer Part #:

PES51

Manufacturer:

Description:
Soldering Irons Weller Solder Pencil For WES51 Stat 50W
Mouser Online Catalog Page 2,334, Mouser Online Catalog
PDF Page 2,334, PDF Catalog Page
PES51 Datasheet PES51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: No
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Irons
Type: Pencil Type
Power Rating: 50 W
Maximum Temperature: + 454 C
Input Voltage: 24 V
Description/Function: Soldering pencil for WES51 soldering station
Packaging: Bulk
Size: 10.6 in x 2.8 in x 1.7 in
Unit Weight: 6.400000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ETP Soldering Irons 410
ETB Soldering Irons 197
ETOB Soldering Irons 148
ETK Soldering Irons 98
ETR Soldering Irons 79
ETD Soldering Irons 68
ETC Soldering Irons 129
ETH Soldering Irons 126
1631-16S Chemicals 36
ImageMfr. Part #DescriptionStock 
WESD51 Soldering Irons 44
ETP Soldering Irons 410
ETOB Soldering Irons 148
ETB Soldering Irons 197
ETC Soldering Irons 129
ETK Soldering Irons 98
ETR Soldering Irons 79
WES51 Soldering Irons 63
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.80

To add to a project, please Log In.

152856390 176235496 195415359 103473579 127732640 135447173 185009833 124316131 170220770 199936611 115941238 139897181 146456864 180786217